RCB10DYFT

Heilind Number:SULRCB10DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB10DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB10DYFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB10DYFT

Detailed Description

Introducing the RCB10DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and 20 positions spread across two rows, this connector ensures reliable connectivity in compact spaces. Featuring a surface mount termination method and threaded mount type, installation is secure and hassle-free. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a voltage rating of 300 VAC and an amperage of 1A, it meets the needs of various electronic systems. The straight orientation and cantilever contact type further enhance its versatility. Measuring at 15.49mm (.61in) in height and 9.4mm (.37in) in width, the RCB10DYFT offers a compact yet robust solution for your connectivity requirements. Terminated with matte tin plating, it complies with industry standards for RoHS and REACH. Whether in aerospace, defense, or industrial applications, trust the RCB10DYFT for high-reliability performance.