RCB10DYHT

Heilind Number:SULRCB10DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB10DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB10DYHT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB10DYHT

Detailed Description

The RCB10DYHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. With a voltage rating of 300 VAC and an amperage of 1 A, this connector is suitable for power and signal transmission. Its two rows of 20 female contacts, each plated with gold for optimal conductivity, offer secure and low-resistance connections. The cantilever contact type and threaded mount design ensure easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of industries. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained applications. The matte tin termination plating provides excellent solderability. Overall, the RCB10DYHT is a reliable and high-quality solution for your PCB connectivity needs.