RCB13DHBR

Heilind Number:SULRCB13DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB13DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB13DHBR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB13DHBR

Detailed Description

Introducing the RCB13DHBR, a high-performance PCB connector designed for demanding applications. This connector features precision-engineered PPS and phosphor bronze construction, ensuring reliable conductivity and durability. With a rated amperage of 1A and voltage capability of 300VAC, it meets stringent power requirements. The female gender, 2 rows, and right-angle orientation offer versatile connectivity options. Gold-plated hairpin contacts provide excellent signal transmission, while the matte tin termination ensures secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it suitable for space-constrained designs. Whether used in aerospace, telecommunications, or industrial electronics, the RCB13DHBR guarantees high reliability and performance. Upgrade your PCB connections with this top-of-the-line connector.