RCB13DHHD

Heilind Number:SULRCB13DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB13DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB13DHHD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB13DHHD

Detailed Description

Introducing the RCB13DHHD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a 1A amperage rating, 300VAC voltage, and operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The female gender and hairpin contact type, along with gold plating, guarantee secure and low-resistance connections. With 26 positions in 2 rows, this connector offers ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy and efficient. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the RCB13DHHD for high-reliability performance in your PCB designs.