RCB14DHHD

Heilind Number:SULRCB14DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB14DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB14DHHD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB14DHHD

Detailed Description

The RCB14DHHD is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 1A and a voltage withstand of 300VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 28 gold-plated contacts made of phosphor bronze, it offers excellent conductivity and durability. The hairpin contact design and straight orientation provide secure connections, while the clearance hole mount type and through-hole termination method simplify installation. With an operating temperature range of -65 to 125°C and matte tin plating for enhanced corrosion resistance, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial systems, the RCB14DHHD ensures high reliability and performance.