RCB14DHHT

Heilind Number:SULRCB14DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB14DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB14DHHT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB14DHHT

Detailed Description

Introducing our PPS & Phosphor Bronze Female Connector, SKU RCB14DHHT. With a sleek and efficient design, this connector features two rows of 28 Hairpin contacts, constructed with durable Phosphor Bronze and plated with Gold for optimal conductivity. The threaded mount type and thru hole termination method ensure secure and reliable connections in your PCB assembly. Operating at a voltage of 300 VAC and amperage of 1A, this connector is suitable for various power and signal applications. Its straight orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-saving designs. With a wide operating temperature range of -65 to 125°C and termination plating in Matte Tin, this connector guarantees performance and longevity in even the most demanding environments. Trusted for its quality and reliability, our RCB14DHHT connector is a must-have component for high-performance electronics.