RCB14DYFD

Heilind Number:SULRCB14DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB14DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB14DYFD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB14DYFD

Detailed Description

Introducing the RCB14DYFD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a pitch of 1.27mm and 28 positions spread across 2 rows, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 300VAC and an impressive amperage of 1A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation and surface mount termination method make installation easy and efficient. With an operating temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the RCB14DYFD for secure and efficient board-to-board connections in your projects.