RCB15DHHT

Heilind Number:SULRCB15DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB15DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB15DHHT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB15DHHT

Detailed Description

Introducing the RCB15DHHT, a high-performance board-to-board PCB connector designed for precision connections in electronic assemblies. With a pitch of 1.27mm (.05in) and two rows accommodating 30 positions, this connector ensures seamless data transmission in compact spaces. Featuring a threaded mount and through-hole termination, it offers secure and reliable installation on PCBs. The female gender and straight orientation make it versatile for various applications. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it's ideal for harsh environments. With a voltage rating of 300VAC and an amperage of 1A, it meets high-performance standards. The matte tin termination plating enhances durability. Whether used in aerospace, military, or industrial systems, the RCB15DHHT connector ensures robust connectivity.