RCB15DHRD

Heilind Number:SULRCB15DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB15DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB15DHRD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB15DHRD

Detailed Description

The RCB15DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 1.27mm (.05 in), this connector offers reliable connectivity in a compact form factor. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission needs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Its unique hairpin contact type and straddle orientation provide secure and stable connections. The connector has 30 positions and a tail length of 4.06mm (.16 in), allowing for easy installation on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method is card extender with matte tin plating, guaranteeing reliable solder joints. This connector is part of the hi-rel category, meeting stringent quality standards for reliability. Its compact size, high performance, and durability make it ideal for aerospace, defense, and other mission-critical applications. Upgrade your PCB designs with the RCB15DHRD for unparalleled connectivity.