RCB15DYRD

Heilind Number:SULRCB15DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB15DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB15DYRD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB15DYRD

Detailed Description

RCB15DYRD offers a reliable solution for board-to-board PCB connections. Designed for high-performance applications, this connector features PPS and phosphor bronze construction, ensuring durability and efficient conductivity. With a nominal current rating of 1A and a voltage capability of 300VAC, it meets the demands of various electronic systems. The female connector, with two rows of 30 positions, is ideal for complex circuit designs. Its clearance hole mount type and card extender termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide superior signal transmission, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation ensure secure connections. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-saving benefits. Overall, the RCB15DYRD is a versatile and high-quality solution for demanding PCB connectivity needs.