| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB20DHBN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 40 |
| SKU: | SULRCB20DHBN |
RCB20DHBN
| Heilind Number: | SULRCB20DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB20DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCB20DHBN, a high-quality board-to-board PCB connector perfect for demanding applications. With a pitch of 1.27mm (.05 in) and 40 positions, this connector offers precise and reliable connectivity. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission. Its right-angle orientation and female gender make it versatile for various circuit board setups. Rated for 300VAC and operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. With RoHS compliance and Matte Tin termination plating, it meets international quality standards. The RCB20DHBN is a top choice for engineers seeking durable and efficient interconnect solutions.

