RCB20DHLN

Heilind Number:SULRCB20DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB20DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB20DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULRCB20DHLN

Detailed Description

PPS & Phosphor Bronze .00, SKU RCB20DHLN, is a high-performance board-to-board PCB connector designed for industrial applications. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of hairpin-type contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The 1.27mm pitch and 40 positions make it suitable for high-density circuitry. Its straight orientation and no-mounting design offer easy installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it withstands harsh environmental conditions. The connector's compact size, 15.49mm height, and 9.4mm width, make it ideal for space-constrained applications. Meeting industry standards for quality and performance, the RCB20DHLN is the perfect choice for demanding electronic systems.