| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB20DHND |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 40 |
| SKU: | SULRCB20DHND |
RCB20DHND
| Heilind Number: | SULRCB20DHND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB20DHND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCB20DHND, an essential component for your high-performance electronics. This female connector features two rows with 40 gold-plated Hairpin contacts, ensuring reliable connectivity even in demanding environments. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the needs of various applications. The phosphor bronze contact material and matte tin termination plating guarantee durability and stability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of settings. Its clearance hole mount type and straight orientation make installation easy and efficient. Trust in the RCB20DHND for seamless board-to-board or card edge connections in your projects.

