RCB22DHRD

Heilind Number:SULRCB22DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB22DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB22DHRD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB22DHRD

Detailed Description

The RCB22DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a current rating of 1A and voltage capacity of 300VAC, it ensures reliable power transmission. The female connector has two rows with a total of 44 positions, making it suitable for complex circuitry. Its clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated contacts and matte tin termination plating guarantee optimal signal transfer and corrosion resistance. Operating in a wide temperature range (-65 to 125°C), this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The RCB22DHRD is a RoHS-compliant component, meeting environmental standards. Whether used in aerospace, telecommunications, or industrial systems, this connector ensures high reliability and performance.