RCB22DYFR

Heilind Number:SULRCB22DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB22DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB22DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULRCB22DYFR

Detailed Description

Introducing the RCB22DYFR, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact form factor and durable construction, this connector features two rows of female terminals, allowing for secure and reliable connections. The surface-mount termination method and metal board lock mount type ensure easy installation and robust attachment. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. With a pitch of 1.27mm and 44 positions, it offers versatile connectivity options. The cantilever contact type provides efficient signal transmission, while the straight orientation and tail length of 2.54mm allow for precise alignment on the PCB. The matte tin termination plating ensures long-term reliability. Ideal for high-speed data transfer and power delivery, the RCB22DYFR is a top choice for professionals in the electronics industry.