| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB22DYHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRCB22DYHT |
RCB22DYHT
| Heilind Number: | SULRCB22DYHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB22DYHT |
| ECAD Model: |
Specifications
Detailed Description
The RCB22DYHT is a female PCB connector designed for high reliability applications, featuring two rows of 44 cantilever contacts made of gold-plated phosphor bronze for optimal conductivity. With a pitch of 1.27mm, this connector offers precise connectivity on circuit boards. Its threaded mount type and thru hole termination method ensure secure attachment. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte tin termination plating provides corrosion resistance, making it a durable solution for board-to-board and card edge connections in various electronic devices.

