RCB22DYRN

Heilind Number:SULRCB22DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB22DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB22DYRN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB22DYRN

Detailed Description

Introducing the RCB22DYRN, a high-performance PCB connector designed for precision applications. Featuring two rows and 44 positions, this female connector offers seamless connectivity in board-to-board setups. Its PPS and Phosphor Bronze construction ensures durability and reliable performance, even in harsh environments. With a pitch of 1.27mm and gold-plated contacts, it guarantees optimal signal transmission. The Cantilever contact type and straddle orientation further enhance its functionality. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its matte tin termination plating and no-mounting design make installation easy. Trust the RCB22DYRN for your connectivity needs, delivering quality and efficiency in every connection.