| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB25DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRCB25DHHD |
RCB25DHHD
| Heilind Number: | SULRCB25DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB25DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCB25DHHD, a high-performance connector designed for demanding applications. With PPS and Phosphor Bronze construction, this female connector guarantees reliable connectivity. Featuring two rows and a clearance hole mount type, it ensures easy installation on PCBs. The Thru Hole termination method, along with gold-plated Phosphor Bronze contacts, offers superior conductivity. Operating at a maximum voltage of 300 VAC and an amperage of 1A, it meets stringent performance requirements. With a straight orientation, hairpin contact type, and 50 positions, this connector is versatile and efficient. The RoHS-compliant Matte Tin termination plating enhances its environmental credentials. From board-to-board connections to card edge interfaces, the RCB25DHHD is the perfect solution for your connectivity needs.

