| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB25DHLN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRCB25DHLN |
RCB25DHLN
| Heilind Number: | SULRCB25DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB25DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCB25DHLN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor, this connector features two rows of 50 female terminals, each crafted from durable phosphor bronze with gold plating for optimal signal transmission. The hairpin contact type ensures reliable contact, while the 1.27mm pitch and 300VAC voltage rating make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, it offers robust performance in various environments. The termination method of thru hole with matte tin plating guarantees secure and lasting connections. RoHS compliant and measuring just 15.49mm in height and 9.4mm in width, the RCB25DHLN is a vital component for demanding electronic setups.

