RCB30DHAD

Heilind Number:SULRCB30DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB30DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB30DHAD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB30DHAD

Detailed Description

Introducing the RCB30DHAD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows of female connectors with a pitch of 1.27mm, this connector offers seamless connectivity in compact electronic devices. With a contact material of phosphor bronze and gold plating, it ensures optimal signal transmission and longevity. The hairpin contact type and right-angle orientation make it ideal for space-constrained applications. With 60 positions and a voltage rating of 300VAC, it meets the demands of various electronic systems. The connector's clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its connector height of 23.24mm and width of 9.4mm offer easy integration into circuit boards. Overall, the RCB30DHAD is a top choice for demanding industrial and commercial applications in need of high-reliability connectivity.