RCB30DHLD

Heilind Number:SULRCB30DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB30DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB30DHLD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB30DHLD

Detailed Description

The RCB30DHLD is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and high-quality materials, this connector ensures reliable connectivity in harsh environments. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. The hairpin contact type and through-hole termination method provide secure and stable connections. With a 1A current rating and 300VAC voltage rating, this connector is suitable for a wide range of electronic devices. Its straight orientation and 2-row design with 60 positions make it versatile for various PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is perfect for use in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB designs. Certified for quality and performance, this connector is ideal for aerospace, defense, and other hi-rel applications.