RCB30DHRT

Heilind Number:SULRCB30DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB30DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB30DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULRCB30DHRT

Detailed Description

Introducing the RCB30DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and reliable threaded mount type, this connector ensures secure and stable connections. Featuring two rows of 60 female contacts with gold plating on phosphor bronze material, it guarantees optimal conductivity and signal integrity. The hairpin contact type and straddle orientation further enhance performance, while the card extender termination method simplifies installation. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of only .61 inches and a width of 9.4 mm, makes it ideal for space-constrained applications. Trust the RCB30DHRT for your critical connectivity needs.