RCB30DYHN

Heilind Number:SULRCB30DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB30DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB30DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULRCB30DYHN

Detailed Description

Introducing the RCB30DYHN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. Featuring PPS and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity with a rated amperage of 1A and a voltage capacity of 300VAC. With two rows of cantilever contacts, it offers a total of 60 positions on a 1.27mm pitch, perfect for densely packed PCB layouts. The straight orientation and thru-hole termination method make for easy and secure installation, while the -65 to 125°C operating temperature range caters to a variety of environmental conditions. Measuring just 15.49mm in height and 9.4mm in width, the RCB30DYHN is a compact yet powerful solution for your connectivity needs. Trust in its Matte Tin termination plating for long-lasting performance in demanding applications.