RCB30DYRN

Heilind Number:SULRCB30DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB30DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB30DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULRCB30DYRN

Detailed Description

Introducing the RCB30DYRN, a high-performance PCB connector designed for precision electronic applications. With PPS & Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. Featuring a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The female gender, dual-row design with 60 positions, and cantilever contact type offer versatile connectivity options. Its straddle orientation and no mounting requirement make installation easy. The gold-plated contacts on matte tin termination provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical systems. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained PCB layouts. Whether for aerospace, defense, or industrial applications, the RCB30DYRN guarantees superior performance and reliability. Elevate your connectivity solutions with this top-of-the-line PCB connector.