RCB34DYRD

Heilind Number:SULRCB34DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB34DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB34DYRD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB34DYRD

Detailed Description

Introducing the RCB34DYRD, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring dual rows with 68 positions, this connector ensures seamless data transmission in complex electronic systems. The female gender and straddle orientation make it versatile for various applications. With a termination method of card extender and contact material of phosphor bronze plated with gold, it guarantees reliable conductivity. Operating at an impressive range of -65 to 125°C and with a voltage rating of 300 VAC, it's suitable for both standard and challenging environments. The cantilever contact type and 1.27mm pitch provide secure and efficient mating. Its compact design, with a height of .61in and width of 9.4mm, offers space-saving solutions without compromising performance. With matte tin termination plating, it ensures durability and longevity, making it a standout choice in the realm of connectors. Perfect for demanding industries such as aerospace, defense, and telecommunications, the RCB34DYRD is the epitome of reliability and precision in connectivity.