RCB35DHAD

Heilind Number:SULRCB35DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB35DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB35DHAD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB35DHAD

Detailed Description

Introducing the RCB35DHAD, a high-performance board-to-board connector designed for demanding applications. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm, it offers precise connectivity, while its hairpin contact type and right-angle orientation optimize space utilization on PCBs. Boasting 70 positions and a voltage rating of 300VAC, it is ideal for high-density circuitry. The RCB35DHAD is built to last, with an operating temperature range of -65 to 125°C and termination plating of matte tin. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust in the RCB35DHAD for secure and efficient board-to-board connections in your electronic systems.