RCB35DHAR

Heilind Number:SULRCB35DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB35DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB35DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULRCB35DHAR

Detailed Description

Introducing the RCB35DHAR, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 1A amperage and 300VAC voltage rating make it suitable for power and signal transmission. Its female gender and right-angle orientation, along with 2 rows of 70 positions, offer versatile connectivity options. The Thru Hole mount type and gold-plated hairpin contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. The Matte Tin termination plating adds durability, while the compact dimensions of 23.24mm in height and 9.4mm in width ensure easy integration. Trust the RCB35DHAR for high-reliability interconnect solutions in your designs.