RCB40DHAS

Heilind Number:SULRCB40DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB40DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB40DHAS
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB40DHAS

Detailed Description

Introducing the RCB40DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power transmission. The dual-row, right-angle orientation with 80 positions and side-hole mount type offers versatility in circuit board design. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various industrial and commercial settings. Compact yet sturdy, this connector, with a height of 23.24mm and width of 9.4mm, is ideal for space-constrained applications. Trust the RCB40DHAS for seamless and secure board-to-board connections in your electronic systems.