RCB40DYFN

Heilind Number:SULRCB40DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB40DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB40DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULRCB40DYFN

Detailed Description

Introducing the RCB40DYFN, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. With PPS and Phosphor Bronze construction, this connector ensures robust durability and efficient signal transmission. Featuring a 1A amperage rating and a voltage capacity of 300VAC, it guarantees reliable power delivery. The female connector, with two rows and 80 positions, offers ample connectivity options. Its surface mount termination method and cantilever contact type make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, saves valuable board space. With matte tin termination plating, it promises long-term reliability. Whether used in board-to-board or card edge applications, the RCB40DYFN is a trusted solution for high-speed data and power transfer.