RCB41DHRD

Heilind Number:SULRCB41DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB41DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB41DHRD
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:82
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB41DHRD

Detailed Description

Introducing the RCB41DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and reliable connectivity, this connector is ideal for use in aerospace, defense, and industrial environments. Featuring 82 positions arranged in 2 rows with a pitch of 1.27 mm, it offers precise and efficient signal transmission. The female connector, made of PPS and Phosphor Bronze with gold plating, ensures excellent conductivity and durability. Its hairpin contacts and clearance hole mount type provide secure attachment to the PCB. With a voltage rating of 300 VAC and operating temperature range from -65 to 125 °C, this connector is suitable for a wide range of operating conditions. Additionally, its matte tin termination plating offers corrosion resistance. Compact in size with a connector height of 15.49 mm and width of 9.4 mm, it saves valuable board space. Trust the RCB41DHRD for your critical connectivity needs.