RCB45DHAD

Heilind Number:SULRCB45DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB45DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB45DHAD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB45DHAD

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, featuring a right-angle orientation for seamless integration in your electronic devices. With a durable construction, this connector boasts a voltage rating of 300 VAC and can handle an amperage of 1A, making it ideal for various power and signal transmission applications. Its two rows of 90 positions offer ample connectivity options, while the hairpin contact type ensures reliable performance. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Designed for through-hole mounting with a clearance hole, installation is quick and easy. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Trust in its high-quality matte tin termination plating for long-lasting durability. Upgrade your PCB connections with the RCB45DHAD connector.