| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB45DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRCB45DHLR |
RCB45DHLR
| Heilind Number: | SULRCB45DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB45DHLR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCB45DHLR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and 90 gold-plated contact positions, this connector ensures secure and reliable data transmission. The female gender and thru-hole termination method make it easy to install on a metal board, while the phosphor bronze contact material guarantees durability. Operating in a wide temperature range of -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type further enhance its efficiency. The RCB45DHLR is the perfect solution for industries requiring top-tier connectivity performance.

