RCB45DYRQ

Heilind Number:SULRCB45DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB45DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB45DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULRCB45DYRQ

Detailed Description

This RCB45DYRQ connector, crafted with precision and quality, is designed for optimal performance in demanding electronic applications. Featuring PPS & phosphor bronze composition, it ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. Its female, 2-row layout with straddle mount and card extender termination method offers versatile installation options. The gold-plated phosphor bronze contacts with a cantilever design guarantee efficient signal transmission. With 90 positions and a pitch of 1.27mm, it accommodates intricate PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for rugged environments. Its compact size, measuring .61 inches in height and 9.4mm in width, makes it suitable for space-constrained applications. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental responsibility. Whether used in hi-rel or general applications, the RCB45DYRQ connector delivers uncompromising performance and durability.