RCB50DHHT

Heilind Number:SULRCB50DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB50DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB50DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULRCB50DHHT

Detailed Description

Introducing our PPS & Phosphor Bronze Board-To-Board PCB Connector, SKU RCB50DHHT. With a current rating of 1A and voltage capacity of 300VAC, this connector is designed for high-performance applications. Featuring a female gender, it offers two rows of contacts with a threaded mounting type for secure assembly. The termination method is through-hole, ensuring reliable connection. Constructed with phosphor bronze contacts plated in gold, and a pitch of 1.27mm, it guarantees excellent conductivity. The hairpin contact type and straight orientation make it easy to use. With 100 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it is suitable for various environments. The termination plating in matte tin offers durability. Ideal for hi-rel applications, this connector is a versatile solution for your PCB connection needs.