RCB50DYRD

Heilind Number:SULRCB50DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB50DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB50DYRD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB50DYRD

Detailed Description

The RCB50DYRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic devices. The connector has two rows of 100 positions, allowing for versatile connectivity options. Its cantilever contact type and gold contact plating guarantee low contact resistance and long-term durability. The connector is designed for clearance hole mounting and termination via card extender, with a pitch of 1.27mm (.05in) and tail length of 4.45mm (.175in) making it compatible with standard PCB layouts. Operating in temperatures ranging from -65°C to 125°C, it is ideal for use in extreme conditions. With a compact size of .61in x 9.4mm (.37in), it offers high-density interconnect solutions. The termination plating of matte tin ensures reliable solder connections. The RCB50DYRD is part of our extensive range of connectors, providing high reliability and performance for your electronic design needs.