RCB60DHAD-S793

Heilind Number:SULRCB60DHAD-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB60DHAD-S793
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB60DHAD-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRCB60DHAD-S793

Detailed Description

This high-performance board-to-board connector, RCB60DHAD-S793, is designed for optimal signal transmission in demanding applications. Featuring PPS and Phosphor Bronze construction, it ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. With two rows of 120 female contacts, it offers ample connectivity options while maintaining a compact form factor. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and hairpin contact type further enhance its versatility. The connector's dimensions of 23.24mm in height and 9.4mm in width provide a sturdy and space-efficient solution for PCB connections. With matte tin termination plating, it complies with industry standards for lead-free manufacturing. Ideal for high-reliability applications, this connector is a crucial component for ensuring seamless connectivity in electronic systems.