RCB60DHAN

Heilind Number:SULRCB60DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB60DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB60DHAN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB60DHAN

Detailed Description

Introducing the RCB60DHAN, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. With a compact and space-saving right-angle orientation, this connector features two rows and 120 female contact positions, allowing for seamless connectivity. The termination method, through-hole mounting, ensures secure attachment to the PCB. Constructed with durable phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and an amperage of 1 A, this connector is suitable for a wide range of power and signal transmission tasks. With a pitch of 1.27mm (.05 in) and a tail length of 2.54mm (.1 in), it enables precise and stable connections. Furthermore, its matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for harsh environments. From aerospace to industrial applications, the RCB60DHAN is the perfect choice for high-reliability connectivity needs.