RCB60DHHN

Heilind Number:SULRCB60DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB60DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB60DHHN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB60DHHN

Detailed Description

Introducing the RCB60DHHN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 1.27mm and two rows of 120 female contacts featuring hairpin design, this connector ensures seamless signal transmission. Constructed with PPS and Phosphor Bronze materials, it guarantees durability and optimal conductivity. The gold-plated contacts offer enhanced corrosion resistance and signal integrity, while the termination method of thru-hole mounting provides secure attachment. Operating at voltages of up to 300VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Measuring at a compact height of 15.49mm and width of 9.4mm, with a tail length of 3.18mm, it facilitates space-saving installation on PCBs. Ideal for use in various industries, including aerospace and telecommunications, this connector is a dependable solution for your connectivity needs.