RCB60DHHR

Heilind Number:SULRCB60DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB60DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB60DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRCB60DHHR

Detailed Description

Introducing the RCB60DHHR, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged metal board lock mount type and gold-plated phosphor bronze contacts, this connector ensures reliable power and signal transfer in harsh environments. Featuring two rows of straight hairpin contacts, it offers a total of 120 positions with a pitch of 1.27mm. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industries. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it guarantees secure and durable connections. Whether in aerospace, defense, or industrial applications, the RCB60DHHR delivers unmatched performance and reliability.