RCB64DHND

Heilind Number:SULRCB64DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB64DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB64DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULRCB64DHND

Detailed Description

Introducing the RCB64DHND, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with a total of 128 positions, offering ample connectivity options. With a pitch of 1.27mm and gold-plated phosphor bronze contacts, it ensures reliable signal transmission at a voltage rating of 300VAC and an amperage of 1A. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's hairpin contact type and matte tin termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising on performance. Trust the RCB64DHND for your demanding connectivity needs.