RCB64DHRN

Heilind Number:SULRCB64DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB64DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB64DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULRCB64DHRN

Detailed Description

The RCB64DHRN is a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures long-lasting durability even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it provides secure power and signal transmission. The female gender, hairpin contact type, and straddle orientation make it versatile for various connection needs. With 128 positions spread across 2 rows, it offers ample connectivity options. The termination method of card extender and matte tin plating guarantee easy installation and excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Perfect for aerospace, defense, and industrial applications, the RCB64DHRN is a dependable solution for your connectivity requirements.