| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB64DYRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 128 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 128 |
| SKU: | SULRCB64DYRN |
RCB64DYRN
| Heilind Number: | SULRCB64DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB64DYRN |
| ECAD Model: |
Specifications
Detailed Description
The RCB64DYRN is a high-performance board-to-board PCB connector designed for seamless data transfer in electronic systems. With a durable construction featuring PPS and Phosphor Bronze materials, it offers reliable connectivity in demanding environments. This female connector boasts two rows of cantilever contacts with gold plating, ensuring optimal signal transmission. Featuring a compact design with a pitch of 1.27mm, it accommodates 128 positions while maintaining a voltage rating of 300VAC and an operating temperature range of -65 to 125°C. The termination method via card extender and matte tin plating on the termination further enhance its durability. Perfect for applications requiring secure and efficient PCB connections, the RCB64DYRN is a must-have component in any high-reliability electronic system.

