RCB65DHAR

Heilind Number:SULRCB65DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB65DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB65DHAR
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB65DHAR

Detailed Description

Introducing the RCB65DHAR, a high-performance connector designed for reliable board-to-board and card edge connections in demanding environments. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 130 positions, this connector ensures secure and precise mating. The female gender and right-angle orientation make it versatile for various applications. Its phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh conditions. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for a wide range of industrial and commercial uses. The metal board lock mount type and thru-hole termination method provide easy and secure installation. With a compact size of 9.4mm (.37 in) in width and 23.24mm (.915 in) in height, the RCB65DHAR is ideal for space-constrained designs. Trust in this connector for high-reliability connections in your PCB assemblies.