RCB65DYFT

Heilind Number:SULRCB65DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB65DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB65DYFT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB65DYFT

Detailed Description

Introducing the RCB65DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and 130 positions spread across its two rows, this connector ensures reliable connectivity in compact spaces. Featuring surface mount termination and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity and durability. Operating flawlessly in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The cantilever contact type and threaded mount offer secure and stable connections. With a voltage rating of 300 VAC and an amperage of 1A, this connector meets stringent electrical requirements. Its matte tin termination plating enhances solderability. Perfect for hi-rel applications, the RCB65DYFT is a top choice for engineers seeking high-quality connectivity solutions.