RCB66DHAT

Heilind Number:SULRCB66DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB66DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB66DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULRCB66DHAT

Detailed Description

Introducing the RCB66DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. With a pitch of 1.27mm (.05in) and 132 positions, it offers efficient connectivity in compact spaces. The threaded mount and through-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and hairpin contact type further enhance versatility, while the matte tin termination plating ensures long-term durability. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, the RCB66DHAT is a top choice for engineers seeking reliable and high-quality connectivity solutions.