RCB66DHLT

Heilind Number:SULRCB66DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB66DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB66DHLT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB66DHLT

Detailed Description

Introducing the RCB66DHLT, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction, this connector is crafted from PPS & Phosphor Bronze with gold-plated contacts, ensuring reliable conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it offers robust power transmission. The connector, with two rows and 132 positions, is threaded for secure mounting and has a straight orientation for easy installation. Its hairpin contact type and termination method through-hole guarantee stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability. Trust the RCB66DHLT for efficient and dependable board-to-board connections in your electronic designs.