RCB66DYFR

Heilind Number:SULRCB66DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB66DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB66DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULRCB66DYFR

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RCB66DYFR. Designed for high-performance applications, this connector features a female gender with two rows, offering a secure and efficient connection. With a surface mount termination method and metal board lock mount type, installation is quick and reliable. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at 300 VAC and 1 A, this connector is suitable for various electronic systems. Its straight orientation and cantilever contact type make it easy to use. With 132 positions and a pitch of 1.27 mm, it allows for precise and efficient PCB connections. Operating temperature range of -65 to 125 °C ensures reliability in harsh environments. The connector's compact design, with a height of .61 inches and width of .37 inches, saves space on the PCB. Tail length of 2.54 mm and termination plating of matte tin further enhance its functionality. Whether for industrial, telecommunications, or aerospace applications, this high-quality connector meets the demands of modern electronics.