RCB70DHFT

Heilind Number:SULRCB70DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB70DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB70DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULRCB70DHFT

Detailed Description

Introducing the RCB70DHFT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and surface mount termination, this female connector features two rows of contacts made from durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at an amperage of 1A and voltage of 300VAC, it offers a secure connection for high-power applications. The straight orientation and hairpin contact type guarantee easy and efficient mating. With 140 positions and a 1.27mm pitch, it allows for dense PCB layouts while maintaining signal integrity. Rated for an operating temperature range of -65 to 125°C and featuring matte tin termination plating, this connector is suitable for use in a wide range of environments. The connector's low profile, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the RCB70DHFT ensures robust and dependable connectivity.