| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB70DHHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRCB70DHHT |
RCB70DHHT
| Heilind Number: | SULRCB70DHHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB70DHHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCB70DHHT, a high-quality board-to-board PCB connector designed for optimal performance in demanding environments. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 1A and voltage capacity of 300VAC, it provides efficient power transmission. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and thru-hole termination method offer secure and stable installation. With 140 positions and a pitch of 1.27mm, it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the RCB70DHHT for your connectivity needs.

