RCB70DYFT

Heilind Number:SULRCB70DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB70DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB70DYFT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB70DYFT

Detailed Description

Introducing the RCB70DYFT, a high-performance PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating in Gold, this connector ensures reliable conductivity. Featuring a threaded mount type and surface mount termination method, installation is secure and efficient. Its cantilever contact type and straight orientation offer precise connectivity. With 140 positions and a pitch of 1.27 mm, it allows for versatile board-to-board connections. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Measuring .61 inches in height and 9.4 mm in width, it is compact yet robust. The termination plating in Matte Tin adds durability, making it ideal for industrial applications. Trust the RCB70DYFT for high-reliability performance in your electronic systems.